• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 404001963 404001963 Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 50 mm x 40 mm

Product type

Circlip

Factory colour

Black

n.rel.

Material

Plastic

Width

450 mm

Height

40 mm

Depth

450 mm

(Ø)

50 mm

Yes

Outside Ø

50 mm

External length

45 mm

External width

45 mm

Outside Ø

50

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386510 Paulmann 404001963 404001963 Black

Description

Suitable snap ring for the furniture installation lights of the Micro Line can be swiveled.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)