
1/3
Flush mount light
12 V AC
12 V DC
1
GX5.3
LED (monochrome)
13 W
13 W
Recess mount option
Ceiling mount option
Swivelling
Direct light emission
68 mm
55 mm
III
Beige
Aluminium
n.rel.
(L x W x H) 82 x 82 x 3 mm
No
No
82 mm
3 mm
82 mm
powder-coated
yes
Datasheet 3830554 Brumberg 00006512 Flush mount light LED (monochrome) GX5.3 13 W Beige
Datasheet 3830554 Brumberg 00006512 Flush mount light LED (monochrome) GX5.3 13 W Beige
User & Safety Instructions 3830554 Brumberg 00006512 Flush mount light LED (monochrome) GX5.3 13 W Beige
The necessary accessories are required to use the article as described.