• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 00006565 Flush mount light LED (monochrome) GX5.3 13 W Brown

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13 W

Technical specifications

Product type

Flush mount light

Operating voltage

12 V AC

12 V DC

No. of bulbs

1

GX5.3

Bulb type

LED (monochrome)

Rating per bulb

13 W

13 W

Light features

Recess mount option

Ceiling mount option

Swivelling

Direct light emission

Recess diameter

68 mm

Recess depth

55 mm

Protection class

III

Factory colour

Brown

Material

Aluminium

n.rel.

Dim

(L x W x H) 82 x 82 x 3 mm

No

Light bulb included

No

Width

82 mm

Height

3 mm

Length

82 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830555 Brumberg 00006565 Flush mount light LED (monochrome) GX5.3 13 W Brown

Datasheet 3830555 Brumberg 00006565 Flush mount light LED (monochrome) GX5.3 13 W Brown

User & Safety Instructions

User & Safety Instructions 3830555 Brumberg 00006565 Flush mount light LED (monochrome) GX5.3 13 W Brown

Description

Recessed Downlight, MR16, brown metallic matte, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: GX5.3, Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum, protection class on the room side: According to DIN EN 60529, protection class: (EN 61140) III, voltage: 12 V, power: 13 W, number of bulbs / sockets: 1 pieces, adjustability: Swivelling, without operating device, dimmable: Dependent on the operating device, type of the operating device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.