• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 00P3730B 00P3730B LED recessed wall light LED (monochrome) 1 W Aluminium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lamp LED Wall EB Lamp aluminum Power LED bl, 1W 00P3730B

  • Power= 1 W Blue

Technical specifications

  • Type of cover: Disc
  • Operating device: LED operating device current-controlled
  • Installation width 72 mm
  • Suitable for installation: no.
  • LED nominal current at constant current 350 mA
  • With operating device: no.
  • With bulb: Yes
Product type

LED recessed wall light

Bulb type

LED (monochrome)

Rating per bulb

1 W

1 W

Colour

Blue

Recess width

72 mm

External width

83 mm

IP20

Protection class

IP20

Factory colour

Aluminium

Material

Steel

Opaline glass

n.rel.

Light bulb included

Yes

Width

83 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2293589 Brumberg 00P3730B 00P3730B LED recessed wall light LED (monochrome) 1 W Aluminium

User & Safety Instructions

User & Safety Instructions 2293589 Brumberg 00P3730B 00P3730B LED recessed wall light LED (monochrome) 1 W Aluminium

Description

Type of cover disc , Operating device LED operating device current-controlled , Width 83 mm, Installation width 72 mm, suitable for mounting no , suitable for lamp power 1.2...1.2 W, Housing color aluminum , LED nominal current at constant current 350...350 mA, Lamp LED not replaceable , Light color blue , with operating device no , with lamp yes , Protection class (IP) IP20 , type of voltage DC , material of the cover glass opal , material of the housing steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.