• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 10012223 10012223 LED recessed wall light LED (monochrome) w/o 1 W Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lamp LED Wall Lamp IP54 1xPow.-LED 1W, LF:ww 10012223

  • Power= 1 W Colour temperature= 3000 K White

Technical specifications

  • Type of cover: Disc
  • Operating device: LED operating device current-controlled
  • Installation diameter 68 mm
  • Installation height/depth 65 mm
  • Suitable for installation: no.
  • With operating device: Yes
  • With bulb: Yes
  • Without dimming function: Yes
Product type

LED recessed wall light

Operating voltage

230 V AC

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

1 W

1 W

3000 K

Colour

White

Type

Circular

Light features

Incl. ballast

Recess diameter

68 mm

Recess depth

65 mm

IP54

Protection class

I

Factory colour

Stainless steel

Material

Stainless steel

Plastic

n.rel.

Dim

(Ø x H) 80 mm x 95 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Width

115 mm

Height

95 mm

Depth

40 mm

(Ø)

80 mm

Documents & Downloads

Datasheet

Datasheet 2292703 Brumberg 10012223 10012223 LED recessed wall light LED (monochrome) w/o 1 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2292703 Brumberg 10012223 10012223 LED recessed wall light LED (monochrome) w/o 1 W Stainless steel

Description

LED wall mounted light fixture IP54, stainless steel, round. Installation mounting, wall mounting. Incl. Converter for connection to 230 V mains voltage, switchable, and cavity wall mounting box Ø DA: 68 mm / installation depth: 65 mm. Socket: None, Type of mounting: Installation, Mounting location: Wall mounting, Material: Stainless steel / acrylic / plastic / silicone rubber, Protection type: According to DIN EN 60529: IP54*, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 1.2W, Number of bulbs / sockets: 1.0 pcs, Color temperature: 3000K, Light color: White, with operating device, Type of dimming: Switchable

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.