LED recessed wall light
1
Built-in LED
LED (monochrome)
1 W
1 W
3000 K
White
Recess mount option
79 mm
88 mm
70 mm
IP20
III
Stainless steel
Stainless steel
Glass (clear)
n.rel.
(L x W x H) 90 x 100 x 90 mm
Yes
Yes
3000 K
100 mm
90 mm
90 mm
90 mm
Datasheet 2294367 Brumberg 10166223 10166223 LED recessed wall light LED (monochrome) Built-in LED 1 W Stainless steel
User & Safety Instructions 2294367 Brumberg 10166223 10166223 LED recessed wall light LED (monochrome) Built-in LED 1 W Stainless steel
The necessary accessories are required to use the article as described.