
Image similar
LED recessed light
1
w/o
LED (monochrome)
9 W
9 W
840 lm
840 lm
3000 K
White
Circular
Clear
33°
Recess mount option
68 mm
72 mm
83 mm
III
Aluminium
n.rel.
Yes
3000 K
Datasheet 2294745 Brumberg 12035174 12035174 LED recessed light LED (monochrome) w/o 9 W
User & Safety Instructions 2294745 Brumberg 12035174 12035174 LED recessed light LED (monochrome) w/o 9 W
The necessary accessories are required to use the article as described.