
1/2
LED recessed light
1
LED (monochrome)
9.2 W
9.2 W
840 lm
4000 K
White
40°
Ceiling mount option
Recess mount option
68 mm
72 mm
83 mm
III
Black
Aluminium
n.rel.
Yes
4000 K
80-89
not relevant
Datasheet 2610242 Brumberg 12035184 12035184 LED recessed light LED (monochrome) 9.2 W Black
User & Safety Instructions 2610242 Brumberg 12035184 12035184 LED recessed light LED (monochrome) 9.2 W Black
The necessary accessories are required to use the article as described.