
1/2
LED recessed light
1
LED (monochrome)
9.2 W
9.2 W
840 lm
4000 K
White
40°
Ceiling mount option
Recess mount option
68 mm
72 mm
III
Black
Aluminium
n.rel.
(L x W) 83 mm x 83 mm
Yes
4000 K
83 mm
83 mm
80-89
not relevant
Datasheet 2598751 Brumberg 12036184 12036184 LED recessed light LED (monochrome) 9.2 W Black
User & Safety Instructions 2598751 Brumberg 12036184 12036184 LED recessed light LED (monochrome) 9.2 W Black
The necessary accessories are required to use the article as described.