
Image similar
LED recessed light
1
w/o
LED (monochrome)
9 W
9 W
820 lm
820 lm
3000 K
White
Square
Clear
40°
Colour-changing
68 mm
72 mm
0 mm
IP20
III
Multicolour
Aluminium
n.rel.
(L x W) 83 mm x 83 mm
Yes
3000 K
83 mm
83 mm
Datasheet 2293982 Brumberg 12036553 12036553 LED recessed light LED (monochrome) w/o 9 W Multicolour
User & Safety Instructions 2293982 Brumberg 12036553 12036553 LED recessed light LED (monochrome) w/o 9 W Multicolour
The necessary accessories are required to use the article as described.