

LED recessed light
1
LED (monochrome)
9 W
9 W
840 lm
White
68 mm
72 mm
III
Aluminium
n.rel.
(L x W) 83 mm x 83 mm
Yes
83 mm
83 mm
yes
Datasheet 2292553 Brumberg 12036554 12036554 LED recessed light LED (monochrome) 9 W
User & Safety Instructions 2292553 Brumberg 12036554 12036554 LED recessed light LED (monochrome) 9 W
The necessary accessories are required to use the article as described.