
Image similar
LED recessed light
1
LED (monochrome)
9 W
9 W
840 lm
White
40°
68 mm
72 mm
III
Aluminium
n.rel.
(L x W) 83 mm x 83 mm
Yes
83 mm
83 mm
Datasheet 2293128 Brumberg 12036754 12036754 LED recessed light LED (monochrome) 9 W
User & Safety Instructions 2293128 Brumberg 12036754 12036754 LED recessed light LED (monochrome) 9 W
The necessary accessories are required to use the article as described.