• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12053173 12053173 LED recessed light LED (monochrome) 3 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED light point 700mA around IP65 ww 12053173

  • Power= 3 W Total luminous flux= 120 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 200 lm
  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Colour temperature: 3100 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • LED current rating at constant current 700 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Cover material: Transparent glass
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

3 W

3 W

120 lm

Total luminous flux

120 lm

Colour

White

Type

Circular

Protection screen

Clear

Radiation angle

40°

Recess diameter

33 mm

Recess depth

37 mm

Outside Ø

37 mm

IP65

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2292713 Brumberg 12053173 12053173 LED recessed light LED (monochrome) 3 W White

User & Safety Instructions

User & Safety Instructions 2292713 Brumberg 12053173 12053173 LED recessed light LED (monochrome) 3 W White

Description

LED light point IP65, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP65*, protection class: (EN 61140) III, current: 700 mA, power: 3W, number of bulbs / sockets: 1.0 pcs, luminous flux: 120lm, color temperature: 3100K, light color: White, angle of radiation: 45°, adjustability: Not adjustable, without operating device, light

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.