• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12070253 12070253 LED recessed light LED (monochrome) 1 W Aluminium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-Lightpoint 1W 3000K IP44 12070253

  • Power= 1 W Total luminous flux= 70 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 70 lm
  • Operating device: LED operating device current-controlled
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Material of the cover: Plastic structured
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

1 W

1 W

70 lm

Total luminous flux

70 lm

3000 K

Colour

White

Type

Circular

Protection screen

Textured

Radiation angle

40°

Recess diameter

32 mm

Recess depth

38 mm

Outside Ø

42 mm

IP44

Protection class

III

Factory colour

Aluminium

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

Datasheet

Datasheet 2291249 Brumberg 12070253 12070253 LED recessed light LED (monochrome) 1 W Aluminium

User & Safety Instructions

User & Safety Instructions 2291249 Brumberg 12070253 12070253 LED recessed light LED (monochrome) 1 W Aluminium

Description

LED light point IP44, aluminum, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP44*, protection class: (EN 61140) III, current: 350 mA, power: 1.2W, number of bulbs / sockets: 1.0 pcs, luminous flux: 70lm, color temperature: 3000K, light color: White, angle of radiation: 36°, adjustability: Not adjustable, without operating device

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.