• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12095263 12095263 LED recessed light LED (monochrome) Bulb cannot be changed 2 W Aluminium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg 12V DC 3000K Titan 12095263 LED recessed light lamps

  • Power= 2 W Total luminous flux= 120 lm White

Technical specifications

  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • Lamp: LED not replaceable
  • With bulb: Yes
Product type

LED recessed light

Operating voltage

12 V

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

2 W

2 W

120 lm

Total luminous flux

120 lm

Colour

White

Radiation angle

45°

Recess diameter

36 mm

Recess depth

13 mm

IP20

Protection class

III

Factory colour

Aluminium

Material

Aluminium

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2291330 Brumberg 12095263 12095263 LED recessed light LED (monochrome) Bulb cannot be changed 2 W Aluminium

User & Safety Instructions

User & Safety Instructions 2291330 Brumberg 12095263 12095263 LED recessed light LED (monochrome) Bulb cannot be changed 2 W Aluminium

Description

LED installation downlight, titanium. Designed in a compact design for quick mounting without tools for ceiling installation. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, voltage: 12V, power: 2W, number of bulbs / sockets: 1.0 pcs, luminous flux: 120lm, light color: White, angle of radiation: 45°,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.