
1/3
LED recessed light
1
w/o
LED (monochrome)
4 W
4 W
380 lm
3000 K
White
Clear
80°
Recess mount option
Ceiling mount option
Direct light emission
56 mm
11 mm
69 mm
III
Nickel
Aluminium
Plastic
n.rel.
No
Yes
3000 K
6 mm
yes
Datasheet 3830592 Brumberg 12104153 LED recessed light LED (monochrome) w/o 4 W Nickel
User & Safety Instructions 3830592 Brumberg 12104153 LED recessed light LED (monochrome) w/o 4 W Nickel
The necessary accessories are required to use the article as described.