• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12104183 LED recessed light LED (monochrome) w/o 4 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 4 W Total luminous flux= 380 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

4 W

4 W

Total luminous flux

380 lm

3000 K

Colour

White

Protection screen

Clear

Radiation angle

80°

Light features

Recess mount option

Ceiling mount option

Direct light emission

Recess diameter

56 mm

Recess depth

11 mm

Outside Ø

69 mm

Protection class

III

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

No

Light bulb included

Yes

Colour temperature range

3000 K

Height

6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830594 Brumberg 12104183 LED recessed light LED (monochrome) w/o 4 W Black

User & Safety Instructions

User & Safety Instructions 3830594 Brumberg 12104183 LED recessed light LED (monochrome) w/o 4 W Black

Description

LED-INSTALLATIONLIGHT, BLK structure, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: Space side: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: 4 W, number of bulbs / sockets: 60 piece, light current: 380 lm, color temperature: 3,000 K, light color: White, angle of radiation: 1°, Adjustable: not adjustable, without operating device, Dimmable: dependent on the operating device, type of dimming: dependent on the operating device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.