• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12110023 12110023 LED recessed light LED (monochrome) w/o 3 W Chrome

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-Downlight 12V DC 3000K, chrome 12110023

  • Power= 3 W Total luminous flux= 255 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 255 lm
  • Operating device: Voltage-controlled LED operating device
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Material of the cover: Plastic opal
Product type

LED recessed light

Operating voltage

12 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

3 W

3 W

255 lm

Total luminous flux

255 lm

3000 K

Colour

White

Type

Square

Radiation angle

80°

Recess diameter

56 mm

Recess depth

14 mm

IP44

Protection class

III

Factory colour

Chrome

Material

Plastic

n.rel.

Dim

(L x W x H) 64 x 64 x 3 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

64 mm

Height

3 mm

Length

64 mm

Documents & Downloads

Datasheet

Datasheet 2291642 Brumberg 12110023 12110023 LED recessed light LED (monochrome) w/o 3 W Chrome

User & Safety Instructions

User & Safety Instructions 2291642 Brumberg 12110023 12110023 LED recessed light LED (monochrome) w/o 3 W Chrome

Description

LED recessed down light IP44, chrome, square. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Type of mounting: Panel mounting, Mounting location: Ceiling mounting, Material: Die-cast zinc / plastic, Protection type: According to DIN EN 60529: IP44*, Protection class: (EN 61140) III, Voltage: 12V, Power: 3.4W, Number of bulbs / sockets: 1.0 Stk, Light current: 255lm, Color temperature: 3000K, Light color: White, Radiation angle: 60°, Adjustable: Not adjustable, without operating device

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.