• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12128153 12128153 LED recessed light LED (monochrome) w/o 5 W Nickel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED recessed lamp 12V DC 3000K, nickel 128153

  • Power= 5 W Total luminous flux= 375 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 375 lm
  • Operating device: Voltage-controlled LED operating device
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Material of the cover: Plastic opal
Product type

LED recessed light

Operating voltage

12 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

375 lm

Total luminous flux

375 lm

3000 K

Colour

White

Type

Square

Radiation angle

80°

Recess diameter

68 mm

Recess depth

14 mm

IP44

Protection class

III

Factory colour

Nickel

Material

Aluminium

n.rel.

Dim

(L x W x H) 75 x 75 x 3 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

75 mm

Height

3 mm

Length

75 mm

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2293319 Brumberg 12128153 12128153 LED recessed light LED (monochrome) w/o 5 W Nickel

User & Safety Instructions

User & Safety Instructions 2293319 Brumberg 12128153 12128153 LED recessed light LED (monochrome) w/o 5 W Nickel

Description

LED recessed down light IP44, nickel, square. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Type of mounting: Mounting, Mounting location: Ceiling mounting, Material: Die-cast aluminum / plastic, Protection type: According to DIN EN 60529: IP44*, Protection class: (EN 61140) III, Voltage: 12V, Power: 5W, Number of bulbs / sockets: 1.0 pcs, Light current: 375lm, Color temperature: 3000K, Light color: White, Angle of radiation: 60°, Adjustable: Not adjustable, without operating device, Light

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.