• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12164023 12164023 LED recessed light LED (monochrome) w/o 3 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lights LED Downlight 12V DC 3000K 12164023

  • Power= 3 W Total luminous flux= 180 lm Colour temperature= 3000 K White

Technical specifications

  • Operating device: Voltage-controlled LED operating device
  • With bulb: Yes
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Material of the cover: Plastic opal
Product type

LED recessed light

Operating voltage

12 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

3 W

3 W

180 lm

Total luminous flux

180 lm

3000 K

Colour

White

Type

Circular

Radiation angle

120°

Light features

Incl. magnetic fasteners

Recess diameter

56 mm

Recess depth

4 mm

Outside Ø

75 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

6 mm

Depth

3.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2295345 Brumberg 12164023 12164023 LED recessed light LED (monochrome) w/o 3 W White

User & Safety Instructions

User & Safety Instructions 2295345 Brumberg 12164023 12164023 LED recessed light LED (monochrome) w/o 3 W White

Description

LED installation / installation downlight, round. Designed in a compact design for quick mounting without tools for ceiling installation. This lamp is to be used both as a built-in (hole cut-out: 56 mm, installation depth: 3.5 mm, installation height: 2.2 mm) and as an attached lamp (total height: 5.9 mm) through the included attachment housing. Outer edge nickel matt, magnetically attached shade in color according to the article table. Socket: None, Type of mounting: Mounting, Mounting location: Ceiling mounting, Material: Aluminum / steel / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 12V, Power: 2.6W, Number of bulbs / sockets: 1.0 pcs, Light current: 180lm, Color temperature: 3000K, Light color: White, Radiation angle: 120°, Adjustable: Not adjustable, without operating device, Light output:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.