• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12215684 12215684 LED recessed panel LED (monochrome) w/o 10 W Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED panel-mounted 24V 4000K silver 12215684

  • Power= 10 W Total luminous flux= 600 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 625 lm
  • Operating device: Voltage-controlled LED operating device
  • Dimming depends on the operating device: Yes
  • Colour temperature: 4000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Material of the cover: Plastic opal
Product type

LED recessed panel

Operating voltage

24 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

625 lm

Total luminous flux

600 lm

Colour

White

Type

Planar

Radiation angle

80°

Light features

Dimmable

Recess diameter

120 mm

Recess depth

30 mm

Outside Ø

140 mm

IP20

Protection class

III

Factory colour

Silver

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Height

5 mm

Documents & Downloads

Datasheet

Datasheet 2291657 Brumberg 12215684 12215684 LED recessed panel LED (monochrome) w/o 10 W Silver

User & Safety Instructions

User & Safety Instructions 2291657 Brumberg 12215684 12215684 LED recessed panel LED (monochrome) w/o 10 W Silver

Description

LED mounting panel FLAT30, silver. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 24V, Power: 10W, Number of bulbs / sockets: 1.0 pcs, Light current: 600lm, Color temperature: 4000K, Light color: White, Radiation angle: 120°, Adjustable: Not adjustable, without operating device, Type of dimming: Other

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.