
1/2
LED recessed light
1
LED (monochrome)
13.6 W
13.6 W
1172 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
85 mm
78 mm
108 mm
IP20
III
Aluminium
n.rel.
Yes
3000 K
28 mm
90-100
not relevant
Datasheet 2600464 Brumberg 12225003 12225003 LED recessed light LED (monochrome) 13.6 W
User & Safety Instructions 2600464 Brumberg 12225003 12225003 LED recessed light LED (monochrome) 13.6 W
The necessary accessories are required to use the article as described.