• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12226183 12226183 LED recessed/surface-mount light LED (monochrome) Built-in LED 11.4 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 11.4 W Total luminous flux= 858 lm Black

Technical specifications

Product type

LED recessed/surface-mount light

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

11.4 W

11.4 W

858 lm

Total luminous flux

858 lm

Colour

Black

Type

Circular

Radiation angle

80°

Light features

Dimmable

Recess diameter

68 mm

Recess depth

36 mm

Outside Ø

100 mm

IP20

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(Ø x H) 100 mm x 23 mm

Light bulb included

Yes

Height

23 mm

(Ø)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755542 Brumberg 12226183 12226183 LED recessed/surface-mount light LED (monochrome) Built-in LED 11.4 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.