• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12227173 12227173 LED recessed light LED (monochrome) Built-in LED 11 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg luminaries LED recessed lamp 3000K white 12227173

  • Power= 11 W Total luminous flux= 960 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 830 lm
  • Operating device: LED operating device current-controlled
  • Dimming depends on the operating device: Yes
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 90-100
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct/indirect
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: Transparent plastic
Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

10 W

11 W

960 lm

Total luminous flux

960 lm

3000 K

Colour

White

Type

Square

Protection screen

Clear

Radiation angle

40°

Light features

Dimmable

Recess diameter

68 mm

Recess depth

36 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W x H) 100 x 100 x 23 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Width

100 mm

Height

23 mm

Length

100 mm

Documents & Downloads

Datasheet

Datasheet 2294384 Brumberg 12227173 12227173 LED recessed light LED (monochrome) Built-in LED 11 W White

User & Safety Instructions

User & Safety Instructions 2294384 Brumberg 12227173 12227173 LED recessed light LED (monochrome) Built-in LED 11 W White

Description

LED installation downlight QUBIC with indirect component, white. Designed in a compact design for quick mounting without tools for ceiling installation. LED ceiling recessed downlight with indirect light component. Luminous flux directly 830 lm, luminous flux indirectly 130 lm. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 11W, number of bulbs / sockets: 1.0 pcs, luminous flux: 960lm, color temperature: 3000K, light color: White, angle of radiation: 40°, adjustability: Not adjustable, without operating device, type of dimming: Other

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.