• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12227183 12227183 LED recessed/surface-mount light LED (monochrome) Built-in LED 11.4 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 11.4 W Total luminous flux= 858 lm Black

Technical specifications

Product type

LED recessed/surface-mount light

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

11.4 W

11.4 W

858 lm

Total luminous flux

858 lm

Colour

Black

Type

Square

Radiation angle

80°

Light features

Dimmable

Recess diameter

68 mm

Recess depth

36 mm

External length

100 mm

External width

100 mm

IP20

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(W x H) 100 mm x 23 mm

Light bulb included

Yes

Width

100 mm

Height

23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747392 Brumberg 12227183 12227183 LED recessed/surface-mount light LED (monochrome) Built-in LED 11.4 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.