
Image similar
LED recessed light
1
LED (monochrome)
7 W
7 W
710 lm
740 lm
2700 K
White
Circular
40°
Swivelling
68 mm
38 mm
82 mm
IP20
III
Chrome
Aluminium
n.rel.
Yes
2700 K
Datasheet 2295358 Brumberg 12261023 12261023 LED recessed light LED (monochrome) 7 W Chrome
User & Safety Instructions 2295358 Brumberg 12261023 12261023 LED recessed light LED (monochrome) 7 W Chrome
The necessary accessories are required to use the article as described.