• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12261633 12261633 LED recessed light LED (monochrome) 7 W Champagne

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED-mounted emitter 2700K 350mA champagne tag. 12261633

  • Power= 7 W Total luminous flux= 740 lm Colour temperature= 2700 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 710 lm
  • Operating device: LED operating device current-controlled
  • Screen workstation suitable according to EN 12464-1: no.
  • Colour temperature: 2700 K
  • Color rendering index CRI: 80-89
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: Transparent plastic
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

710 lm

Total luminous flux

740 lm

2700 K

Colour

White

Type

Circular

Protection screen

Clear

Radiation angle

40°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

38 mm

Outside Ø

82 mm

IP20

Protection class

III

Factory colour

Champagne

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2293355 Brumberg 12261633 12261633 LED recessed light LED (monochrome) 7 W Champagne

User & Safety Instructions

User & Safety Instructions 2293355 Brumberg 12261633 12261633 LED recessed light LED (monochrome) 7 W Champagne

Description

LED Recessed Lighting, champagne, Round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 7W, number of bulbs / sockets: 1.0 pcs, luminous flux: 740lm, color temperature: 2700K, light color: White, angle of radiation: 38°, adjustability: Swivel, without operating device,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.