• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12267083 12267083 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LAMP LED-BUILD-IN LAMP 350mA 2700K sw 12267083

  • Power= 6 W Total luminous flux= 540 lm Colour temperature= 2700 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 540 lm
  • Operating device: LED operating device current-controlled
  • Screen workstation suitable according to EN 12464-1: Yes
  • With bulb: Yes
  • Colour temperature: 2700 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: Transparent glass
Product type

LED recessed light

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

540 lm

Total luminous flux

540 lm

2700 K

Colour

White

Type

Square

Protection screen

Clear

Radiation angle

40°

Recess diameter

68 mm

Recess depth

58 mm

IP54

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(L x W) 82 mm x 82 mm

No

Light bulb included

Yes

Colour temperature range

2700 K

Width

82 mm

Length

82 mm

Documents & Downloads

Datasheet

Datasheet 2293187 Brumberg 12267083 12267083 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Black

User & Safety Instructions

User & Safety Instructions 2293187 Brumberg 12267083 12267083 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Black

Description

LED-Downlight IP54, black, square. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP54*, protection class: (EN 61140) III, current: 350 mA, power: 6W, number of bulbs / sockets: 1.0 pcs, luminous flux: 540lm, color temperature: 2700K, light color: White, angle of radiation: 38°, adjustability: Not adjustable, without operating device,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.