• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12270184 12270184 LED recessed light LED (monochrome) w/o 9 W Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-Downlight 500mA 12270184

  • Power= 9 W Total luminous flux= 840 lm Colour temperature= 3000 K White

Technical specifications

  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • LED nominal current at constant current 500 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: Transparent glass
Product type

LED recessed light

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

840 lm

Total luminous flux

840 lm

3000 K

Colour

White

Type

Circular

Protection screen

Clear

Radiation angle

40°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

68 mm

Outside Ø

83 mm

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

Datasheet

Datasheet 2294751 Brumberg 12270184 12270184 LED recessed light LED (monochrome) w/o 9 W Black

User & Safety Instructions

User & Safety Instructions 2294751 Brumberg 12270184 12270184 LED recessed light LED (monochrome) w/o 9 W Black

Description

LED Downlight IP54, black, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP54*, Protection class: (EN 61140) III, Current: 500 mA, Power: 9.2W, Number of bulbs / sockets: 1.0 pcs, Light current: 840lm, Color temperature: 3000K, Light color: White, Radiation angle: 33°, Adjustable: Not adjustable, without operating device, Number of light

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.