
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
602 lm
550 lm
3000 K
White
40°
Swivelling
83 mm
38 mm
95 mm
IP20
III
White
Aluminium
n.rel.
Yes
Yes
3000 K
yes
Datasheet 2294733 Brumberg 12276173 12276173 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 2294733 Brumberg 12276173 12276173 LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.