• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12279633 12279633 LED recessed/surface-mount light 21 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

Rating per bulb

21 W

21 W

Light features

Swivelling

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2755371 Brumberg 12279633 12279633 LED recessed/surface-mount light 21 W

User & Safety Instructions

User & Safety Instructions 2755371 Brumberg 12279633 12279633 LED recessed/surface-mount light 21 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.