
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
550 lm
550 lm
3000 K
White
40°
Swivelling
83 mm
38 mm
95 mm
IP20
III
Nickel
Aluminium
n.rel.
(L x W) 95 mm x 95 mm
Yes
Yes
3000 K
95 mm
95 mm
Datasheet 2292784 Brumberg 12286153 12286153 LED recessed light LED (monochrome) 6 W Nickel
User & Safety Instructions 2292784 Brumberg 12286153 12286153 LED recessed light LED (monochrome) 6 W Nickel
The necessary accessories are required to use the article as described.