
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
550 lm
550 lm
3000 K
White
40°
Swivelling
68 mm
45 mm
80 mm
IP20
III
Titanium
Aluminium
n.rel.
Yes
3000 K
yes
Datasheet 2293599 Brumberg 12293643 12293643 LED recessed light LED (monochrome) 6 W Titanium
User & Safety Instructions 2293599 Brumberg 12293643 12293643 LED recessed light LED (monochrome) 6 W Titanium
The necessary accessories are required to use the article as described.