
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
550 lm
550 lm
3000 K
White
40°
Swivelling
68 mm
45 mm
IP20
III
White
Aluminium
n.rel.
(L x W) 80 mm x 80 mm
Yes
3000 K
80 mm
80 mm
yes
Datasheet 2295333 Brumberg 12295173 12295173 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 2295333 Brumberg 12295173 12295173 LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.