• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12295183 LED recessed light LED (monochrome) Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 540 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

Total luminous flux

540 lm

3000 K

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Direct light emission

Recess diameter

68 mm

Recess depth

45 mm

Protection class

III

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

Dim

(L x W x H) 80 x 80 x 3 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Width

80 mm

Height

3 mm

Length

80 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830607 Brumberg 12295183 LED recessed light LED (monochrome) Black

Datasheet 3830607 Brumberg 12295183 LED recessed light LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3830607 Brumberg 12295183 LED recessed light LED (monochrome) Black

Description

LED panel-mounted emitter, black structure, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Plug & play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / steel / PMMA, protection class: Room-side: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: 3,000 W, number of lights / sockets: 36 piece, light current: 540 lm, color temperature: 6 K, light color: White, angle of radiation: 1°, approx. Adjustable: swivel, without operating device, dimming: dependent on the operating device, type of dimming: dependent on the operating device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.