• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12308183 12308183 LED recessed/surface-mount light LED (monochrome) Built-in LED 4.2 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED recessed spotlight 230V 12308183

  • Power= 4.2 W Total luminous flux= 250 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

4.2 W

4.2 W

250 lm

Total luminous flux

250 lm

3000 K

Colour

Warm white

Type

Circular

Radiation angle

40°

Light features

Swivelling

Ceiling mount option

Recess diameter

60 mm

Recess depth

40 mm

IP20

Protection class

I

Factory colour

Black

Material

Aluminium

n.rel.

No

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

540 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748307 Brumberg 12308183 12308183 LED recessed/surface-mount light LED (monochrome) Built-in LED 4.2 W Black

Description

LED panel-mounted emitter, rotary and swiveling, structure-black, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum, protection class on the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 4.2W, number of lights / sockets: 1.0 pcs, light current: 250 lm, color temperature: 3,000 K, light color: White, angle of radiation: 38°, Adjustable: Rotatable and head-adjustable, with operating device: Yes, type of dimming: Switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.