• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12309173 12309173 Pendant light LED (monochrome) Built-in LED 4.2 W White

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED pendant light 12309173

  • Power= 4.2 W Total luminous flux= 220 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

4.2 W

4.2 W

Light features

Incl. ballast

Pendulum length (max.)

150 cm

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 27 mm x 1500 mm

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

220 lm

220 lm

Height

1500 mm

(Ø)

27 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748444 Brumberg 12309173 12309173 Pendant light LED (monochrome) Built-in LED 4.2 W White

Description

LED pendant lamp, structured white, round. Pendant mounting, ceiling mounting method: Pendant mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: Room side: According to DIN EN 60529, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 4.2W, number of lights / sockets: 1.0 pcs, light current: 220 lm, radiation angle: 38°, adjustability: Not adjustable, with operating device: Yes, Dimmable: No, type of dimming: Switchable.

This text is machine translated.

What kind of Pendant Lights are you looking for?