
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
640 lm
660 lm
3000 K
White
40°
Swivelling
68 mm
38 mm
82 mm
IP20
III
Chrome
Aluminium
n.rel.
Yes
3000 K
Datasheet 2294528 Brumberg 12321023 12321023 LED recessed light LED (monochrome) 6 W Chrome
User & Safety Instructions 2294528 Brumberg 12321023 12321023 LED recessed light LED (monochrome) 6 W Chrome
The necessary accessories are required to use the article as described.