• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12321024 12321024 LED recessed light LED (monochrome) 6 W Chrome

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN RADIATOR 350mA 4000K chrome 12321024

  • Power= 6 W Total luminous flux= 700 lm Colour temperature= 4000 K White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Colour temperature: 4000 K
  • Color rendering index CRI: 80-89
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Lamp: LED not replaceable
  • With bulb: no.
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

700 lm

Total luminous flux

700 lm

4000 K

Colour

White

Radiation angle

40°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

38 mm

Outside Ø

82 mm

IP20

Protection class

III

Factory colour

Chrome

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Documents & Downloads

Datasheet

Datasheet 2295105 Brumberg 12321024 12321024 LED recessed light LED (monochrome) 6 W Chrome

User & Safety Instructions

User & Safety Instructions 2295105 Brumberg 12321024 12321024 LED recessed light LED (monochrome) 6 W Chrome

Description

LED recessed light DISC, with lens optics, chrome. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 6W, number of bulbs / sockets: 1.0 pcs, luminous flux: 700lm, color temperature: 4000K, light color: White, angle of radiation: 38°, adjustability: Swivel,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.