• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12355023 12355023 LED recessed light LED (monochrome) 6 W Chrome

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN RADIATOR 350mA 3000K,IP65, chrome 12355023

  • Power= 6 W Total luminous flux= 650 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 600 lm
  • Operating device: LED operating device current-controlled
  • Screen workstation suitable according to EN 12464-1: Yes
  • Dimming depends on the operating device: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Material of the cover: Plastic structured
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

650 lm

Total luminous flux

650 lm

3000 K

Colour

White

Type

Square

Protection screen

Textured

Radiation angle

40°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

50 mm

IP65

Protection class

III

Factory colour

Chrome

Material

Aluminium

n.rel.

Dim

(L x W) 82 mm x 82 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Width

82 mm

Length

82 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2294573 Brumberg 12355023 12355023 LED recessed light LED (monochrome) 6 W Chrome

User & Safety Instructions

User & Safety Instructions 2294573 Brumberg 12355023 12355023 LED recessed light LED (monochrome) 6 W Chrome

Description

LED recessed light IP65, chrome, square. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / steel / silicone rubber / plastic, protection class: According to DIN EN 60529: IP65, protection class: (EN 61140) III, current: 350 mA, power: 6W, number of bulbs / sockets: 1.0 pcs, light current: 650lm, color temperature: 3000K, light color: White, angle of radiation: 38°, adjustability: Swiveling, without operating device, type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.