
Image similar
LED recessed light
1
LED (monochrome)
6 W
6 W
650 lm
650 lm
3000 K
White
Square
Clear
40°
Swivelling
68 mm
50 mm
IP65
III
Aluminium
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
3000 K
82 mm
82 mm
yes
Datasheet 2292794 Brumberg 12355253 12355253 LED recessed light LED (monochrome) 6 W Aluminium
User & Safety Instructions 2292794 Brumberg 12355253 12355253 LED recessed light LED (monochrome) 6 W Aluminium
The necessary accessories are required to use the article as described.