
1/5
LED recessed light
1
LED (monochrome)
6 W
6 W
510 lm
3000 K
White
Textured
40°
Recess mount option
Ceiling mount option
Pivoted
Swivelling
Direct light emission
Indirect light emission
68 mm
28 mm
93 mm
III
White
Aluminium
Plastic
n.rel.
No
Yes
3000 K
35 mm
yes
Datasheet 3830608 Brumberg 12356173 LED recessed light LED (monochrome) 6 W White
Datasheet 3830608 Brumberg 12356173 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 3830608 Brumberg 12356173 LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.