
1/5
LED recessed light
1
LED (monochrome)
6 W
6 W
490 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Direct light emission
Indirect light emission
68 mm
34 mm
85 mm
III
Black
Aluminium
n.rel.
No
Yes
3000 K
21 mm
yes
Datasheet 3830610 Brumberg 12358183 LED recessed light LED (monochrome) 6 W Black
Datasheet 3830610 Brumberg 12358183 LED recessed light LED (monochrome) 6 W Black
User & Safety Instructions 3830610 Brumberg 12358183 LED recessed light LED (monochrome) 6 W Black
The necessary accessories are required to use the article as described.