
Image similar
LED recessed light
1
LED (monochrome)
7 W
7 W
750 lm
740 lm
3000 K
White
Circular
40°
Swivelling
68 mm
38 mm
82 mm
IP20
III
Chrome
Aluminium
n.rel.
Yes
3000 K
yes
Datasheet 2292200 Brumberg 12361023 12361023 LED recessed light LED (monochrome) 7 W Chrome
User & Safety Instructions 2292200 Brumberg 12361023 12361023 LED recessed light LED (monochrome) 7 W Chrome
The necessary accessories are required to use the article as described.