
Image similar
LED recessed light
1
LED (monochrome)
7 W
7 W
770 lm
770 lm
4000 K
White
Circular
40°
Swivelling
68 mm
32 mm
82 mm
IP20
III
Black
Aluminium
n.rel.
Yes
4000 K
Datasheet 2293942 Brumberg 12361084 12361084 LED recessed light LED (monochrome) 7 W Black
User & Safety Instructions 2293942 Brumberg 12361084 12361084 LED recessed light LED (monochrome) 7 W Black
The necessary accessories are required to use the article as described.