
Image similar
LED recessed light
1
LED (monochrome)
7 W
7 W
750 lm
740 lm
3000 K
White
Circular
40°
Swivelling
68 mm
38 mm
82 mm
IP20
III
Titanium
Aluminium
n.rel.
Yes
3000 K
Datasheet 2294947 Brumberg 12361643 12361643 LED recessed light LED (monochrome) 7 W Titanium
User & Safety Instructions 2294947 Brumberg 12361643 12361643 LED recessed light LED (monochrome) 7 W Titanium
The necessary accessories are required to use the article as described.