
Image similar
LED recessed light
1
LED (monochrome)
7 W
7 W
750 lm
740 lm
3000 K
White
Square
Clear
40°
Swivelling
68 mm
36 mm
IP20
III
Aluminium
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
3000 K
82 mm
82 mm
Datasheet 2291674 Brumberg 12362253 12362253 LED recessed light LED (monochrome) 7 W Aluminium
User & Safety Instructions 2291674 Brumberg 12362253 12362253 LED recessed light LED (monochrome) 7 W Aluminium
The necessary accessories are required to use the article as described.