
Image similar
LED recessed light
1
LED (monochrome)
7 W
7 W
740 lm
740 lm
3000 K
White
Square
Clear
40°
Swivelling
68 mm
36 mm
IP20
III
Champagne
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
3000 K
82 mm
82 mm
yes
Datasheet 2298042 Brumberg 12362633 12362633 LED recessed light LED (monochrome) 7 W Champagne
User & Safety Instructions 2298042 Brumberg 12362633 12362633 LED recessed light LED (monochrome) 7 W Champagne
The necessary accessories are required to use the article as described.