
1/2
LED recessed light
1
LED (monochrome)
3 W
3 W
310 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Swivelling
68 mm
50 mm
82 mm
IP20
III
Chrome
Aluminium
n.rel.
Yes
3000 K
80-89
not relevant
Datasheet 2605074 Brumberg 12373023 12373023 LED recessed light LED (monochrome) 3 W Chrome
User & Safety Instructions 2605074 Brumberg 12373023 12373023 LED recessed light LED (monochrome) 3 W Chrome
The necessary accessories are required to use the article as described.