• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12374253 12374253 LED recessed light LED (monochrome) 3 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 3 W Total luminous flux= 290 lm Colour temperature= 2700 K White

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

3 W

3 W

Total luminous flux

290 lm

2700 K

Colour

White

Radiation angle

40°

Light features

Ceiling mount option

Recess mount option

Dimmable

Swivelling

Recess diameter

68 mm

Recess depth

50 mm

IP20

Protection class

III

Material

Aluminium

n.rel.

Dim

(L x W) 82 mm x 82 mm

Light bulb included

Yes

Colour temperature range

2700 K

Width

82 mm

Length

82 mm

Colour rendering index

80-89

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600461 Brumberg 12374253 12374253 LED recessed light LED (monochrome) 3 W

User & Safety Instructions

User & Safety Instructions 2600461 Brumberg 12374253 12374253 LED recessed light LED (monochrome) 3 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.